CAD | USD

Photo Not Available
7181.4129 20A 500V AC DC Fuse Cartridge Holder
Price & Procurement
0 In Stock

7181.4129

Datasheet
Digi-Key Part Number 7181.4129-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7181.4129
Copy  
Description FUSE CARTRIDGE 20A 500VAC 5AG
Copy  
Detailed Description

20A 500V AC DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets A10 GG Mini Fuse
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series A10 GG
Packaging Bulk 
Part Status Obsolete
Fuse Type Cartridge
Current Rating (Amps) 20A
Voltage Rating - AC 500V
Response Time -
Applications Electrical, Industrial
Features -
Class -
Approvals -
Operating Temperature -40°C ~ 85°C
Breaking Capacity @ Rated Voltage 120kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 10