CAD | USD

Photo Not Available
7024.9150 310mA 300V AC DC Fuse Cartridge Holder
Price & Procurement
0 In Stock

7024.9150

Datasheet
Digi-Key Part Number 7024.9150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7024.9150
Copy  
Description FUSE CARTRIDGE 310MA 300VAC 5AG
Copy  
Detailed Description

310mA 300V AC DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets A3BK Mini Fuse F
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series A3BK
Packaging Bulk 
Part Status Obsolete
Fuse Type Cartridge
Current Rating (Amps) 310mA
Voltage Rating - AC 300V
Response Time Fast Blow
Applications Electrical, Industrial
Features -
Class -
Approvals CSA
Operating Temperature -40°C ~ 85°C
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 10
Other Names 7024.915
7024.915-ND