CAD | USD

Photo Not Available
7017.5210 1A 250V AC DC Fuse Cartridge Holder
Price & Procurement
0 In Stock

7017.5210

Datasheet
Digi-Key Part Number 7017.5210-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7017.5210
Copy  
Description FUSE CARTRIDGE 1A 250VAC 5AG
Copy  
Detailed Description

1A 250V AC DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets D20K Mini Fuse
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series D20K
Packaging Bulk 
Part Status Obsolete
Fuse Type Cartridge
Current Rating (Amps) 1A
Voltage Rating - AC 250V
Response Time Fast Blow
Applications Electrical, Industrial
Features -
Class -
Approvals -
Operating Temperature -40°C ~ 70°C
Breaking Capacity @ Rated Voltage -
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 10
Other Names 7017.521
7017.521-ND