CAD | USD
Add To Favorites
0041.0402 Pushbutton Switch SPDT Standard Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.10000 $18.10
50 16.28560 $814.28
100 13.51410 $1,351.41
500 11.18548 $5,592.74
1,000 10.54927 $10,549.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3494-ND
Copy   486-3494-ND
Quantity Available 948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0041.0402

Copy   0041.0402
Description SWITCH PUSHBUTTON SPDT 2A 125V
Copy   SWITCH PUSHBUTTON SPDT 2A 125V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Through Hole, Right Angle

Copy   Pushbutton Switch SPDT Standard Through Hole, Right Angle
Documents & Media
Datasheets SDK Series Datasheet
Environmental Information RoHS3 Certificate
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series SDK
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole, Right Angle
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 2A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 50V
Actuator Type Round, Plunger
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Ingress Protection IP40
Features -
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 100
Other Names 0041.0402-ND
486-3494

09:58:57 9/16/2019