Photo Not Available
0035.0743 LED Panel Indicator Yellow Round with Domed Top, 3mm (T-1) Solder Lug
Product Overview
Digi-Key Part Number 0035.0743-ND
Copy   0035.0743-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0035.0743

Copy   0035.0743
Description LED REFLECTOR INTERNAL 3MM YELLW
Copy   LED REFLECTOR INTERNAL 3MM YELLW
Detailed Description

LED Panel Indicator Yellow Round with Domed Top, 3mm (T-1) Solder Lug

Copy   LED Panel Indicator Yellow     Round with Domed Top, 3mm (T-1) Solder Lug
Documents & Media
Datasheets LFM
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series LFM
Part Status Obsolete
Type LED
Lamp Color Yellow
Lens Color -
Lens Transparency -
Ratings -
Voltage -
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.25" (6.35mm)
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Solder Lug
Ingress Protection IP40
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 50

12:53:08 7/23/2019