CAD | USD
Favorite

STR3A151 Converter Offline Flyback Topology 67kHz 8-DIP
Price & Procurement
1,846 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.15000 $41.50
25 3.92400 $98.10
100 3.22630 $322.63
250 2.89496 $723.74
500 2.79032 $1,395.16
1,000 2.31945 $2,319.45

Submit a request for quotation on quantities greater than those displayed.

STR3A151

Datasheet
Digi-Key Part Number STR3A151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STR3A151
Copy  
Description IC PWM AC/DC CONVERTER 8DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 67kHz 8-DIP

Copy  
Documents & Media
Datasheets STR3A100 Series
General Catalog
HTML Datasheet General Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Sanken
Series STR3A100
Packaging Bulk 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1V ~ 32V
Duty Cycle 74%
Frequency - Switching 67kHz
Power (Watts) 37W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 115°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names STR3A151 DK