CAD | USD
Favorite

FKV575 N-Channel 50V 75A (Ta) 40W (Tc) Through Hole TO-220
Price & Procurement
3,642 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.59000 $35.90
100 2.71510 $271.51
500 2.41346 $1,206.73
1,000 2.06652 $2,066.52
2,500 2.03635 $5,090.88
5,000 1.85534 $9,276.72

Submit a request for quotation on quantities greater than those displayed.

FKV575

Datasheet
Digi-Key Part Number FKV575-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FKV575
Copy  
Description MOSFET N-CH 50V 75A TO-220F
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 50V 75A (Ta) 40W (Tc) Through Hole TO-220

Copy  
Documents & Media
Datasheets FKV575
General Catalog
HTML Datasheet General Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Sanken
Series -
Packaging Bulk 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 75A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 10mOhm @ 37A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3200pF @ 10V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 500
Other Names FKV575 DK