CAD | USD
Favorite

TSM-106-01-L-DV-P-TR Connector Header Surface Mount 12 position 0.100" (2.54mm)
Price & Procurement
664 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.84600 $28.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : SAM13004-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,580 - Immediate
  • Unit Price: $2.78000
  • Tape & Reel (TR)  : SAM13298TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 600 - Immediate
  • Unit Price: $2.36127
  • Digi-Reel®  : SAM13298DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 664 - Immediate
  • Unit Price: Digi-Reel®

TSM-106-01-L-DV-P-TR

Datasheet
Digi-Key Part Number SAM13298CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM-106-01-L-DV-P-TR
Copy  
Description CONN HEADER SMD 12POS 2.54MM
Copy  
Detailed Description

Connector Header Surface Mount 12 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TSM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MPZ1608S260ATAH0

FERRITE BEAD 26 OHM 0603 1LN

TDK Corporation

$0.15000 Details

142-0761-801

CONN SMA JACK STR 50OHM EDGE MNT

Cinch Connectivity Solutions Johnson

$12.80000 Details

1723161112

CONN HEADER R/A 12POS 3.5MM

Molex

$3.79000 Details

MAX6842DUKD0+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

$5.06000 Details

TSM-105-01-L-DV-P-TR

CONN HEADER SMD 10POS 2.54MM

Samtec Inc.

$2.98000 Details
Additional Resources
Standard Package 1
Other Names SAM13298CT