CAD | USD
Favorite

T1M-10-F-SH-L Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Price & Procurement
349 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.56800 $35.68
25 3.27120 $81.78
50 3.12280 $156.14
100 2.97400 $297.40
250 2.60228 $650.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM15479TR-ND
  • Minimum Quantity: 950
  • Quantity Available: 0
  • Unit Price: $2.33804
  • Digi-Reel®  : SAM15479DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 349 - Immediate
  • Unit Price: Digi-Reel®

T1M-10-F-SH-L

Datasheet
Digi-Key Part Number SAM15479CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1M-10-F-SH-L
Copy  
Description CONN HEADER SMD R/A 10POS 1MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.3A per Contact
Voltage Rating 250VAC, 353VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

09185106323

CONN HEADER R/A 10POS 2.54MM

HARTING

$2.49000 Details

T1M-15-F-SH-L-K

CONN HEADER SMD R/A 15POS 1MM

Samtec Inc.

$4.78000 Details

TPS54308DDCR

IC REG BUCK ADJ 3A TSOT23-6

Texas Instruments

$2.45000 Details

ISM303DACTR

HIGH PERFORMANCELOW POWER COMPAC

STMicroelectronics

$7.13000 Details

BHX1-1025-PC

BATTERY RETAINER COIN PC PIN

MPD (Memory Protection Devices)

$1.03000 Details

SS4-30-3.00-L-D-K-TR

CONN SOCKET 60POS SMD GOLD

Samtec Inc.

$8.65000 Details
Additional Resources
Standard Package 1
Other Names SAM15479CT