CAD | USD
Favorite

T1M-07-F-SH-L-K Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Price & Procurement
759 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.13400 $41.34
25 3.78960 $94.74
50 3.61740 $180.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM15478TR-ND
  • Minimum Quantity: 950
  • Quantity Available: 0
  • Unit Price: $2.58457
  • Digi-Reel®  : SAM15478DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
  • Unit Price: Digi-Reel®

T1M-07-F-SH-L-K

Datasheet
Digi-Key Part Number SAM15478CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1M-07-F-SH-L-K
Copy  
Description CONN HEADER SMD R/A 7POS 1MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.3A per Contact
Voltage Rating 250VAC, 353VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM15478CT