CAD | USD
Favorite

T1M-05-T-S-RA-TR Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Price & Procurement
1,012 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.25500 $32.55
25 3.05640 $76.41
50 2.92380 $146.19
100 2.79080 $279.08
250 2.52504 $631.26
500 2.32570 $1,162.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14655TR-ND
  • Minimum Quantity: 1,325
  • Quantity Available: 0
  • Unit Price: $1.81225
  • Digi-Reel®  : SAM14655DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: Digi-Reel®

T1M-05-T-S-RA-TR

Digi-Key Part Number SAM14655CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1M-05-T-S-RA-TR
Copy  
Description CONN HEADER SMD R/A 5POS 1MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)

Copy  
Documents & Media
Mfg CAD Models T1M-05-T-S-RA-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.3A per Contact
Voltage Rating 250VAC, 353VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM14655CT