CAD | USD
Favorite

T1M-05-GF-S-V-TR Connector Header Surface Mount 5 position 0.039" (1.00mm)
Price & Procurement
1,236 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.50800 $35.08
25 3.21560 $80.39
50 3.06960 $153.48
100 2.92340 $292.34
250 2.55804 $639.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14654TR-ND
  • Minimum Quantity: 975
  • Quantity Available: 975 - Immediate
  • Unit Price: $2.25903
  • Digi-Reel®  : SAM14654DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,236 - Immediate
  • Unit Price: Digi-Reel®

T1M-05-GF-S-V-TR

Digi-Key Part Number SAM14654CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1M-05-GF-S-V-TR
Copy  
Description CONN HEADER SMD 5POS 1MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.039" (1.00mm)

Copy  
Documents & Media
EDA / CAD Models T1M-05-GF-S-V-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3.3A per Contact
Voltage Rating 250VAC, 353VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

142-1701-336

JACK ASSY,2 HOLE FLNG MT .020 PI

Cinch Connectivity Solutions Johnson

$14.18000 Details

MAX4230AXK+T

IC OPAMP GP 1 CIRCUIT SC70-5

Maxim Integrated

$1.76000 Details

MMCX-J-P-H-ST-SM1

CONN MMCX JACK STR 50 OHM SMD

Samtec Inc.

$5.82000 Details

LTC3260IMSE#PBF

IC REG CHARGE PUMP INV DL 16MSOP

Linear Technology/Analog Devices

$14.47000 Details

LT3086IDHD#PBF

IC REG LINEAR POS ADJ 2.1A 16DFN

Linear Technology/Analog Devices

$12.25000 Details

LDFMPVR

IC REG LINEAR POS ADJ 500MA 6DFN

STMicroelectronics

$2.03000 Details
Additional Resources
Standard Package 1
Other Names SAM14654CT