CAD | USD
Favorite

T1M-02-GF-S-RA-TR Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Price & Procurement
693 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.48200 $34.82
25 3.19160 $79.79
50 3.04640 $152.32
100 2.90130 $290.13
250 2.53868 $634.67
500 2.46612 $1,233.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13265TR-ND
  • Minimum Quantity: 1,325
  • Quantity Available: 0
  • Unit Price: $2.10651
  • Digi-Reel®  : SAM13265DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: Digi-Reel®

T1M-02-GF-S-RA-TR

Datasheet
Digi-Key Part Number SAM13265CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T1M-02-GF-S-RA-TR
Copy  
Description CONN HEADER SMD R/A 2POS 1MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets T1M-xx-xx-S-RA-TR Datasheet
T1M-xx-xx-S-RA-TR Drawing
Mfg CAD Models T1M-02-GF-S-RA-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series T1M
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.3A per Contact
Voltage Rating 250VAC, 353VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SM02B-SFHRS-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 1.8MM

JST Sales America Inc.

$1.07000 Details

FDY302NZ

MOSFET N-CH 20V SC-89-3

ON Semiconductor

$0.58000 Details

SSM6N56FE,LM

MOSFET 2N-CH 20V 0.8A

Toshiba Semiconductor and Storage

$0.72000 Details

5972603507F

LED BLUE CLEAR 0605 SMD R/A

Dialight

$4.21000 Details

T1M-02-F-SH-L-K

CONN HEADER SMD R/A 2POS 1MM

Samtec Inc.

$4.25000 Details

DF13A-2P-1.25H(21)

CONN HEADER SMD R/A 2POS 1.25MM

Hirose Electric Co Ltd

$0.66000 Details
Additional Resources
Standard Package 1
Other Names SAM13265CT