CAD | USD
Favorite

Price & Procurement
1,075 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.58400 $35.84
100 2.98670 $298.67
500 2.53866 $1,269.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14552TR-ND
  • Minimum Quantity: 1,125
  • Quantity Available: 0
  • Unit Price: $2.03636
  • Digi-Reel®  : SAM14552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,075 - Immediate
  • Unit Price: Digi-Reel®

SMM-104-02-S-S-K-TR

Datasheet
Digi-Key Part Number SAM14552CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMM-104-02-S-S-K-TR
Copy  
Description CONN RCPT 4POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

4 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SMM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.140" (3.56mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 3.2A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM14552CT