Add To Favorites
Photo Not Available
SHF-110-01-L-D-SM-K-TR Connector Header Surface Mount 20 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.03000 $6.03
10 5.78200 $57.82
100 4.81810 $481.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13250CT-ND
Copy   SAM13250CT-ND
Quantity Available 1,387
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHF-110-01-L-D-SM-K-TR

Copy   SHF-110-01-L-D-SM-K-TR
Description CONN HEADER SMD 20POS 1.27MM
Copy   CONN HEADER SMD 20POS 1.27MM
Detailed Description

Connector Header Surface Mount 20 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 20 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SHF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.210" (5.33mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SAM13250CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13250TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,050 - Immediate
  • Unit Price: $4.08126
  • Digi-Reel® ? : SAM13250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,387 - Immediate
  • Unit Price: Digi-Reel®

20:23:12 8/24/2019