CAD | USD
Favorite

Price & Procurement
192 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 27.12000 $27.12
10 24.48900 $244.89
25 23.46320 $586.58
50 21.99700 $1,099.85
100 21.26370 $2,126.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM14398TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $21.29450
  • Cut Tape (CT)  : SAM14398CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: $28.88000

SEAM-20-03.5-S-08-2-A-K-TR

Datasheet
Digi-Key Part Number SAM14398DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEAM-20-03.5-S-08-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 160P SMD GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

160 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Digi-Reel® 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 160
Pitch 0.050" (1.27mm)
Number of Rows 8
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board 0.240" (6.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

SEAF-20-05.0-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

$28.52000 Details

SEAF-20-06.5-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

$30.40000 Details

SEAF-20-05.0-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

Digi-Reel® Details

SEAF-20-05.0-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

$17.28344 Details

SEAF-20-06.5-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

Digi-Reel® Details

SEAF-20-06.5-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

$19.73415 Details
Additional Resources
Standard Package 1
Other Names SAM14398DKR