CAD | USD
Favorite

Price & Procurement
194 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.78000 $26.78
10 24.86700 $248.67
25 22.31680 $557.92
50 21.67940 $1,083.97
100 19.12880 $1,912.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SAM13231TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $16.23048
  • Cut Tape (CT)  : SAM13231CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: $26.78000

SEAF-20-05.0-S-08-2-A-K-TR

Datasheet
Digi-Key Part Number SAM13231DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEAF-20-05.0-S-08-2-A-K-TR
Copy  
Description CONN HD ARRAY RCPT 160P SMD GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

160 Position Connector High Density Array, Female Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAF
Packaging Digi-Reel® 
Part Status Active
Connector Type High Density Array, Female
Number of Positions 160
Pitch 0.050" (1.27mm)
Number of Rows 8
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board 0.199" (5.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

SEAM-20-02.0-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

$28.98000 Details

SEAM-20-03.5-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

$27.12000 Details

SEAM-20-02.0-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

Digi-Reel® Details

SEAM-20-02.0-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

$18.81204 Details

SEAM-20-03.5-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

Digi-Reel® Details

SEAM-20-03.5-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

$19.99720 Details
You May Also Be Interested In

SEAM-20-02.0-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

$28.98000 Details

SMAJ188CA-E3/61

TVS DIODE 188V 328V DO214AC

Vishay Semiconductor Diodes Division

$0.52000 Details

SEAF-20-06.5-S-08-2-A-K-TR

CONN HD ARRAY RCPT 160P SMD GOLD

Samtec Inc.

$28.54000 Details

SEAM-20-01-S-08-2-RA-K-TR

CONN HD ARRAY PLUG 160P R/A SMD

Samtec Inc.

$43.30000 Details

SEAM-20-11.0-S-08-2-A-K-TR

CONN HD ARRAY PLUG 160P SMD GOLD

Samtec Inc.

$37.60000 Details
Additional Resources
Standard Package 1
Other Names SAM13231DKR