CAD | USD
Favorite

Photo Not Available
MMS-104-02-L-DV-K-TR 8 Position Receptacle Connector Surface Mount
Price & Procurement
475 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.90600 $39.06
100 3.25530 $325.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM15432TR-ND
  • Minimum Quantity: 725
  • Quantity Available: 0
  • Unit Price: $2.51546
  • Digi-Reel®  : SAM15432DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Immediate
  • Unit Price: Digi-Reel®

MMS-104-02-L-DV-K-TR

Digi-Key Part Number SAM15432CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMS-104-02-L-DV-K-TR
Copy  
Description CONN RCPT 8POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series MMS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 3.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM15432CT