CAD | USD
Favorite

FLE-107-01-G-DV-P-TR 14 Position Receptacle Connector Surface Mount
Price & Procurement
810 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 4.05800 $40.58
100 3.38170 $338.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13859TR-ND
  • Minimum Quantity: 975
  • Quantity Available: 0
  • Unit Price: $2.53714
  • Digi-Reel®  : SAM13859DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: Digi-Reel®

FLE-107-01-G-DV-P-TR

Datasheet
Digi-Key Part Number SAM13859CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FLE-107-01-G-DV-P-TR
Copy  
Description CONN RCPT 14POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FLE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.172" (4.37mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM13859CT