CAD | USD
Favorite

Price & Procurement
1,016 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 4.02000 $40.20
100 3.35010 $335.01
500 2.84760 $1,423.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13400TR-ND
  • Minimum Quantity: 1,275
  • Quantity Available: 0
  • Unit Price: $2.20803
  • Digi-Reel®  : SAM13400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM9232-ND
  • Minimum Quantity: 1
  • Quantity Available: 451 - Immediate
  • Unit Price: $3.86000

CLP-105-02-L-D-A-TR

Datasheet
Digi-Key Part Number SAM13400CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLP-105-02-L-D-A-TR
Copy  
Description CONN RCPT 10POS 0.05 GOLD SMD
Copy  
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating (Amps) 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM13400CT