CAD | USD
Add To Favorites
CLP-104-02-F-DH-TR 8 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.18800 $31.88
100 2.73290 $273.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13380CT-ND
Copy   SAM13380CT-ND
Quantity Available 644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-104-02-F-DH-TR

Copy   CLP-104-02-F-DH-TR
Description CONN RCPT 8POS 0.05 GOLD SMD R/A
Copy   CONN RCPT 8POS 0.05 GOLD SMD R/A
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

8 Position Receptacle Connector Surface Mount, Right Angle

Copy   8 Position Receptacle Connector  Surface Mount, Right Angle
Documents & Media
Datasheets CLP-1xx-xx-x-DH-xx Drawing
CLP Series Datasheet
Mfg CAD Models CLP-104-02-F-DH-TR
HTML Datasheet CLP Series Datasheet
EDA / CAD Models CLP-104-02-F-DH-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.135" (3.43mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 1SMB5919BT3G - ON Semiconductor | 1SMB5919BT3GOSCT-ND DigiKey Electronics
  • 1SMB5919BT3G
  • ON Semiconductor
  • DIODE ZENER 5.6V 3W SMB
  • Unit Price $0.67000
  • 1SMB5919BT3GOSCT-ND
  • NUP2301MW6T1G - ON Semiconductor | NUP2301MW6T1GOSCT-ND DigiKey Electronics
  • NUP2301MW6T1G
  • ON Semiconductor
  • TVS DIODE 70V SC88
  • Unit Price $0.63000
  • NUP2301MW6T1GOSCT-ND
  • NUP4301MR6T1G - ON Semiconductor | NUP4301MR6T1GOSCT-ND DigiKey Electronics
  • NUP4301MR6T1G
  • ON Semiconductor
  • TVS DIODE SC74
  • Unit Price $0.66000
  • NUP4301MR6T1GOSCT-ND
  • PESD36VS2UT,215 - Nexperia USA Inc. | 1727-5397-1-ND DigiKey Electronics
  • PESD36VS2UT,215
  • Nexperia USA Inc.
  • TVS DIODE 36V 60V SOT23
  • Unit Price $0.72000
  • 1727-5397-1-ND
  • BLM21PG220SN1D - Murata Electronics | 490-5987-1-ND DigiKey Electronics
  • BLM21PG220SN1D
  • Murata Electronics
  • FERRITE BEAD 22 OHM 0805 1LN
  • Unit Price $0.17000
  • 490-5987-1-ND
Additional Resources
Standard Package ? 1
Other Names SAM13380CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SAM15128-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: $3.15000
  • Tape & Reel (TR) ? : SAM13380TR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $2.14166
  • Digi-Reel® ? : SAM13380DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: Digi-Reel®

03:21:41 9/19/2019