CAD | USD
Favorite

CLE-107-01-G-DV-TR 14 Position Receptacle, Pass Through Connector Surface Mount
Price & Procurement
924 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.13400 $41.34
100 3.44490 $344.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13404TR-ND
  • Minimum Quantity: 950
  • Quantity Available: 0
  • Unit Price: $2.42711
  • Digi-Reel®  : SAM13404DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 924 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : SAM1142-07-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item 
  • Unit Price: $3.61000

CLE-107-01-G-DV-TR

Datasheet
Digi-Key Part Number SAM13404CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLE-107-01-G-DV-TR
Copy  
Description CONN RCPT 14POS 0.031 GOLD SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Position Receptacle, Pass Through Connector Surface Mount

Copy  
Documents & Media
Datasheets CLE Series Datasheet
CLE Series Drawing
Mfg CAD Models CLE-107-01-G-DV-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLE
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Pass Through
Contact Type Female Socket
Style Board to Board
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating 0.047" (1.20mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.130" (3.30mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2.7A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

CLE-107-01-G-DV

CONN RCPT 14POS 0.031 GOLD SMD

Samtec Inc.

$3.61000 Details
Additional Resources
Standard Package 1
Other Names SAM13404CT