CAD | USD
Favorite

SPMWHT541MP7WARMS0 LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
84,006 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.62300 $6.23
100 0.27680 $27.68
500 0.19376 $96.88
1,000 0.15916 $159.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-2119-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 82,500 - Immediate
  • Unit Price: $0.14065
  • Cut Tape (CT)  : 1510-2119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,006 - Immediate
  • Unit Price: $0.92000

SPMWHT541MP7WARMS0

Datasheet
Digi-Key Part Number 1510-2119-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHT541MP7WARMS0
Copy  
Description LED LM561B PLUS COOL WHT 5000K
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads

Copy  
Documents & Media
Datasheets LM561B Plus CRI90
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B Plus
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 28lm (25lm ~ 31lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 146 lm/W
CRI (Color Rendering Index) 90
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product View More

F15861_LINNEA-ZT25

LENS CLEAR ASYMMETRICAL SNAP IN

Ledil

$10.31000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

F15756_LINNEA-O

LENS CLEAR ELLIPTICAL/OVAL

Ledil

$10.31000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

SPMWHT541MP7WAWMS0

LED LM561B PLUS WARM WHT 2700K

Samsung Semiconductor, Inc.

$0.69000 Details

SPMWHT541MP7WAUMS0

LED LM561B PLUS WM WHT 3500K SMD

Samsung Semiconductor, Inc.

$0.70000 Details
Additional Resources
Standard Package 1
Other Names 1510-2119-6