CAD | USD
Favorite

SPMWHT541ML5XAUMS0 LED Lighting LM561C White, Warm 3500K 2.8V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
35,999 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.59200 $5.92
100 0.26290 $26.29
500 0.18396 $91.98
1,000 0.15113 $151.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-1285-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.13358
  • Cut Tape (CT)  : 1510-1285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,999 - Immediate
  • Unit Price: $0.87000

SPMWHT541ML5XAUMS0

Datasheet
Digi-Key Part Number 1510-1285-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHT541ML5XAUMS0
Copy  
Description LED WHITE 3500K 80CRI 4SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting LM561C White, Warm 3500K 2.8V 65mA 120° 4-SMD, Flat Leads

Copy  
Documents & Media
Datasheets LM561C CRI80 Series
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561C
Packaging Digi-Reel® 
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 33lm (31lm ~ 35lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 181 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

SPMWHD32AMD5XAV0S0

LED

Samsung Semiconductor, Inc.

$0.73000 Details

SPMWHT541ML5XATMS0

LED WHITE 4000K 80CRI 4SMD

Samsung Semiconductor, Inc.

$0.87000 Details
Additional Resources
Standard Package 1
Other Names 1510-1285-6