CAD | USD
Favorite

SPMWHT541ML5XAR0S6 LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
28,758 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.60900 $6.09
100 0.27050 $27.05
500 0.18934 $94.67
1,000 0.15552 $155.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-2182-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Immediate
  • Unit Price: $0.12911
  • Cut Tape (CT)  : 1510-2182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,758 - Immediate
  • Unit Price: $0.90000

SPMWHT541ML5XAR0S6

Datasheet
Digi-Key Part Number 1510-2182-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHT541ML5XAR0S6
Copy  
Description LED LM561C COOL WHITE 5000K SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads

Copy  
Documents & Media
Datasheets LM561C CRI80 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561C
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38lm (37lm ~ 39lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 212 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

SPMWHT541ML5XATMS6

LED LM561C NEUT WHITE 4000K SMD

Samsung Semiconductor, Inc.

$0.60000 Details

62-227ET/KK7D-3M5050X6Y62629U6/2T/EU

5630 KK7D COOL WHITE LED 5000K 8

Everlight Electronics Co Ltd

$0.75000 Details

SPMWHT541ML5XAVMS6

LED LM561C WARM WHITE 3000K SMD

Samsung Semiconductor, Inc.

$0.64000 Details

MP-3014-1100-50-80

LED COOL WHITE 5000K 80CRI

Luminus Devices Inc.

$0.38000 Details

SPMWHT541MP5WAR0S5

LED 5000K 80CRI SMD

Samsung Semiconductor, Inc.

$0.64000 Details

BCR421UW6Q-7

TRANSISTOR LED DRIVER SOT26 T&R

Diodes Incorporated

$0.70000 Details
Additional Resources
Standard Package 1
Other Names 1510-2182-6