Add To Favorites
SPMWHT541ML5XAR0S5 LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51200 $5.12
100 0.29850 $29.85
500 0.20470 $102.35
1,000 0.17058 $170.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1510-1537-6-ND
Copy   1510-1537-6-ND
Quantity Available 20,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWHT541ML5XAR0S5

Copy   SPMWHT541ML5XAR0S5
Description LED 5000K 80CRI SMD
Copy   LED 5000K 80CRI SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads

Copy   LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads
Documents & Media
Datasheets LM561C CRI80 Series
Design Resources Development Tool Selector
EDA / CAD Models SPMWHT541ML5XAR0S5 by SnapEDA
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561C
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 201 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.56000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.56000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.56000
  • 1621-1210-ND
  • Photo Not Available
  • PLL2091EW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.56000
  • 1621-1211-ND
You May Also Be Interested In
  • SPMWHT541ML5XATMS6 - Samsung Semiconductor, Inc. | 1510-2183-1-ND DigiKey Electronics
  • SPMWHT541ML5XATMS6
  • Samsung Semiconductor, Inc.
  • LED LM561C NEUT WHITE 4000K SMD
  • Unit Price $0.62000
  • 1510-2183-1-ND
  • SPMWHT541MP5WATMS4 - Samsung Semiconductor, Inc. | 1510-1263-1-ND DigiKey Electronics
  • SPMWHT541MP5WATMS4
  • Samsung Semiconductor, Inc.
  • LED WHITE 4000K 80CRI 4SMD
  • Unit Price $0.77000
  • 1510-1263-1-ND
  • SPMWHT541ML5XARKS0 - Samsung Semiconductor, Inc. | 1510-1283-1-ND DigiKey Electronics
  • SPMWHT541ML5XARKS0
  • Samsung Semiconductor, Inc.
  • LED WHITE 5000K 80CRI 4SMD
  • Unit Price $0.68000
  • 1510-1283-1-ND
  • SPMWHT541MP7WARMS0 - Samsung Semiconductor, Inc. | 1510-2119-1-ND DigiKey Electronics
  • SPMWHT541MP7WARMS0
  • Samsung Semiconductor, Inc.
  • LED LM561B PLUS COOL WHT 5000K
  • Unit Price $0.89000
  • 1510-2119-1-ND
Additional Resources
Standard Package ? 1
Other Names 1510-1537-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1537-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.13783
  • Cut Tape (CT) ? : 1510-1537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,960 - Immediate
  • Unit Price: $0.77000

03:28:23 8/19/2019