CAD | USD
Favorite

SPMWHD32AMD5XAV0S0 LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
230,414 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
100 0.28660 $28.66
500 0.19650 $98.25
1,000 0.16374 $163.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-2376-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 228,000 - Immediate
  • Unit Price: $0.14981
  • Cut Tape (CT)  : 1510-2376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 230,414 - Immediate
  • Unit Price: $0.73000

SPMWHD32AMD5XAV0S0

Datasheet
Digi-Key Part Number 1510-2376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHD32AMD5XAV0S0
Copy  
Description LED
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets LM301B CRI80
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301B
Packaging Digi-Reel® 
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 36lm (34lm ~ 38lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 201 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 7.5°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

SPMWHD32AMD5XAU0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

$0.73000 Details

SPMWHD32AMD5XAR0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

$0.73000 Details

SPMWHD32AMD5XAW0S0

LED

Samsung Semiconductor, Inc.

$0.73000 Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

$3.23000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

SL-B8R5C9H1AWW

LED MODULE 12" 5150K 1.2A 51W

Samsung Semiconductor, Inc.

$44.56000 Details
Additional Resources
Standard Package 1
Other Names 1510-2376-6