Add To Favorites
SPMWH1228FD7WAVMS3 LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.26900 $2.69
25 0.19880 $4.97
100 0.14190 $14.19
250 0.09652 $24.13
500 0.08518 $42.59
1,000 0.06672 $66.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1446-1-ND
Copy   1510-1446-1-ND
Quantity Available 60,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPMWH1228FD7WAVMS3

Copy   SPMWH1228FD7WAVMS3
Description LED LM281B WARM WHT 3000K 2SMD
Copy   LED LM281B WARM WHT 3000K 2SMD
Detailed Description

LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric)

Copy   LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric)
Documents & Media
Datasheets LM281B Ra90 3V General ~
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM281B
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 55 lm (53 lm ~ 57 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 118 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 17°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $10.92000
  • 1621-1210-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1446-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1446-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.05979
  • Digi-Reel® ? : 1510-1446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,638 - Immediate
  • Unit Price: Digi-Reel®

17:20:15 1/17/2019