CAD | USD
Favorite

Photo Not Available
SPHWHTHAD603S0PTMZ LED Lighting LH934A White, Cool 6500K 110V 44mA 136° 4-SMD, Flat Lead Exposed Pad
Price & Procurement
336 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.53300 $35.33
100 3.30990 $330.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 1510-1258-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 336 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTHAD603S0PTMZ

Digi-Key Part Number 1510-1258-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWHTHAD603S0PTMZ
Copy  
Description LED WHT 6500K ANSI 70CRI SMD
Copy  
Detailed Description

LED Lighting LH934A White, Cool 6500K 110V 44mA 136° 4-SMD, Flat Lead Exposed Pad

Copy  
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL AC-LED Device EOL 25/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH934A
Packaging Cut Tape (CT) 
Part Status Obsolete
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 360lm (Typ)
Current - Test 44mA
Voltage - Forward (Vf) (Typ) 110V
Lumens/Watt @ Current - Test 74 lm/W
CRI (Color Rendering Index) 70
Current - Max -
Viewing Angle 136°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.449" L x 0.449" W (11.40mm x 11.40mm)
Height - Seated (Max) 0.176" (4.48mm)
Thermal Resistance of Package -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 1510-1258-1