CAD | USD
Favorite

SPHWH2L3D30CD4RTP3 LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric)
Price & Procurement
42,014 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.17200 $11.72
100 0.75390 $75.39
500 0.63660 $318.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-1779-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 41,000 - Immediate
  • Unit Price: $0.50515
  • Cut Tape (CT)  : 1510-1779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,014 - Immediate
  • Unit Price: $1.61000

SPHWH2L3D30CD4RTP3

Datasheet
Digi-Key Part Number 1510-1779-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWH2L3D30CD4RTP3
Copy  
Description LED LH351B COOL WHITE 5000K SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets LH351B Datasheet
Design Resources Development Tool Selector
Featured Product LH351B LED Series
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351B
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 175lm (160lm ~ 190lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 179 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.081" (2.06mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product View More

CA16129_OLGA-W

LENS CLEAR 41DEG WIDE ADH TAPE

Ledil

$7.54000 Details

C16005_STRADELLA-8-T1-A

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.83000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

CS16593_HB-IP-2X6-G2-WWW

LENS CLEAR 85-93DEG WIDE SCREW

Ledil

$16.74000 Details

CS16511_HB-IP-2X6-G2-W

LENS CLEAR 58-66DEG WIDE SCREW

Ledil

$16.74000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

SPHWH2L3D30CD4RTN3

LED LH351B COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

$1.81000 Details

SPHWHTL3DA0CF4QTW6

LED WHITE CERAMIC LH351D

Samsung Semiconductor, Inc.

$3.87000 Details

SPHWH2L3D30ED4VPK3

LED LH351B WARM WHITE 3000K SMD

Samsung Semiconductor, Inc.

$1.68000 Details

SPHWH2L3D30CD4QTP3

LED LH351B COOL WHITE 5700K SMD

Samsung Semiconductor, Inc.

$1.70000 Details

JR5050AWT-Q-B50EB0000-N0000001

LED WHT 70 CRI 5000K JR5050 6V

Cree Inc.

$0.80000 Details

SPHWH2L3D30ED4WPK3

LED LH351B WARM WHITE 2700K SMD

Samsung Semiconductor, Inc.

$1.74000 Details
Additional Resources
Standard Package 1
Other Names 1510-1779-6