CAD | USD
Favorite

SPHWH2L3D30CD4RTN3 LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric)
Price & Procurement
10,315 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.32000 $13.20
100 0.84870 $84.87
500 0.71668 $358.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1510-1778-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.47653
  • Digi-Reel®  : 1510-1778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,315 - Immediate
  • Unit Price: Digi-Reel®

SPHWH2L3D30CD4RTN3

Datasheet
Digi-Key Part Number 1510-1778-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWH2L3D30CD4RTN3
Copy  
Description LED LH351B COOL WHITE 5000K SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LH351B White, Cool 5000K 2.8V 350mA 120° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets LH351B Datasheet
Design Resources Development Tool Selector
Featured Product LH351B LED Series
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351B
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 165lm (150lm ~ 180lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 168 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.081" (2.06mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product View More

CA16129_OLGA-W

LENS CLEAR 41DEG WIDE ADH TAPE

Ledil

$7.54000 Details

C16005_STRADELLA-8-T1-A

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.83000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

CS16593_HB-IP-2X6-G2-WWW

LENS CLEAR 85-93DEG WIDE SCREW

Ledil

$16.74000 Details

CS16511_HB-IP-2X6-G2-W

LENS CLEAR 58-66DEG WIDE SCREW

Ledil

$16.74000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

SPHWHTL3D305E6TPJ2

LED LH351A NEU WHITE 4000K 2SMD

Samsung Semiconductor, Inc.

$1.73000 Details

SPMWH1221FD5GBRMSA

LED 5000K 80CRI SMD

Samsung Semiconductor, Inc.

$0.78000 Details

SPMWHT541ML5XAR0S5

LED 5000K 80CRI SMD

Samsung Semiconductor, Inc.

$0.80000 Details

SPMWHT325AD5YBTMS0

LED LM362A NEU WHITE 4000K 2SMD

Samsung Semiconductor, Inc.

$0.61000 Details

SPMWHT541MP7WAUMS0

LED LM561B PLUS WM WHT 3500K SMD

Samsung Semiconductor, Inc.

$0.70000 Details

SPHWH2L3D30CD4RTP3

LED LH351B COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

$1.61000 Details
Additional Resources
Standard Package 1
Other Names 1510-1778-1