Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 40.37000 $40.37
10 35.67300 $356.73
25 31.16640 $779.16
100 27.22390 $2,722.39
250 25.81580 $6,453.95
500 24.97090 $12,485.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-2226-ND
Copy   1510-2226-ND
Quantity Available 308
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI-B8U521B20WW

Copy   SI-B8U521B20WW
Description LED MOD FSERIES GEN3 3500K STRIP
Copy   LED MOD FSERIES GEN3 3500K STRIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting COBs, Engines, Modules LED Module F-Series Gen3 White, Warm Linear Light Strip

Copy   LED Lighting COBs, Engines, Modules LED Module F-Series Gen3 White, Warm Linear Light Strip
Documents & Media
Datasheets F-Series Gen3
Linear Platform Modules
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series F-Series Gen3
Packaging ? Bulk ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 8800lm (Typ)
Current - Test 1.12A
Temperature - Test 65°C
Voltage - Forward (Vf) (Typ) 46V
Lumens/Watt @ Current - Test 171 lm/W
Current - Max -
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 1120.00mm L x 18.00mm W
Height 5.20mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI-B8V521B20WW - Samsung Semiconductor, Inc. | 1510-2225-ND DigiKey Electronics
  • SI-B8V521B20WW
  • Samsung Semiconductor, Inc.
  • LED MOD FSERIES GEN3 3000K STRIP
  • Unit Price $40.37000
  • 1510-2225-ND
  • SI-B8U261560WW - Samsung Semiconductor, Inc. | 1510-2218-ND DigiKey Electronics
  • SI-B8U261560WW
  • Samsung Semiconductor, Inc.
  • LED MOD FSERIES GEN3 3500K STRIP
  • Unit Price $23.48000
  • 1510-2218-ND
  • SI-B8U521560WW - Samsung Semiconductor, Inc. | 1510-2222-ND DigiKey Electronics
  • SI-B8U521560WW
  • Samsung Semiconductor, Inc.
  • LED MOD FSERIES GEN3 3500K STRIP
  • Unit Price $39.16000
  • 1510-2222-ND
  • HLG-240H-C1050A - MEAN WELL USA Inc. | 1866-2453-ND DigiKey Electronics
  • HLG-240H-C1050A
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 119-238V 1.05A
  • Unit Price $104.41000
  • 1866-2453-ND
  • HLG-185H-C700A - MEAN WELL USA Inc. | 1866-2415-ND DigiKey Electronics
  • HLG-185H-C700A
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 143-286V 700MA
  • Unit Price $84.38000
  • 1866-2415-ND
Additional Resources
Standard Package ? 200
Other Names 1510-2226

00:04:21 5/26/2019