Add To Favorites
RUT3216FR300CS 300 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51100 $5.11
25 0.37160 $9.29
50 0.26900 $13.45
100 0.19950 $19.95
250 0.15316 $38.29
500 0.12066 $60.33
1,000 0.08354 $83.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6178-1-ND
Copy   1276-6178-1-ND
Quantity Available 35,151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RUT3216FR300CS

Copy   RUT3216FR300CS
Description RES 0.3 OHM 1% 1/3W 1206
Copy   RES 0.3 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

300 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film

Copy   300 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RUT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 300 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6178-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6178-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.06327
  • Digi-Reel® ? : 1276-6178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,151 - Immediate
  • Unit Price: Digi-Reel®

17:20:47 1/17/2019