Add To Favorites
RU2012FR020CS 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51100 $5.11
25 0.37720 $9.43
50 0.27820 $13.91
100 0.20420 $20.42
250 0.16868 $42.17
500 0.13914 $69.57
1,000 0.10064 $100.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6157-1-ND
Copy   1276-6157-1-ND
Quantity Available 74,198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RU2012FR020CS

Copy   RU2012FR020CS
Description RES 0.02 OHM 1% 1/3W 0805
Copy   RES 0.02 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film

Copy   20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6157-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6157-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.08436
  • Digi-Reel® ? : 1276-6157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,198 - Immediate
  • Unit Price: Digi-Reel®

15:08:57 1/16/2019