Add To Favorites
RF062PJ360CS 36 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29500 $2.95
25 0.21440 $5.36
50 0.15560 $7.78
100 0.11530 $11.53
250 0.08852 $22.13
500 0.06978 $34.89
1,000 0.04830 $48.30
5,000 0.04025 $201.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6025-1-ND
Copy   1276-6025-1-ND
Quantity Available 18,696
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF062PJ360CS

Copy   RF062PJ360CS
Description RES ARRAY 2 RES 36 OHM 0302
Copy   RES ARRAY 2 RES 36 OHM 0302
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

36 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals

Copy   36 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Documents & Media
Datasheets Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 36
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Long Side Terminals
Supplier Device Package -
Size / Dimension 0.032" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6025-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.03415
  • Digi-Reel® ? : 1276-6025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,696 - Immediate
  • Unit Price: Digi-Reel®

17:12:05 7/23/2019