Add To Favorites
RF062PJ270CS 27 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
200,000 0.03128 $6,255.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6024-2-ND
Copy   1276-6024-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF062PJ270CS

Copy   RF062PJ270CS
Description RES ARRAY 2 RES 27 OHM 0302
Copy   RES ARRAY 2 RES 27 OHM 0302
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

27 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals

Copy   27 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Documents & Media
Datasheets Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Long Side Terminals
Supplier Device Package -
Size / Dimension 0.032" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000
Other Names 1276-6024-2

00:22:21 8/24/2019