CAD | USD

RF062PJ220CS 22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 1276-6022-2-ND
  • Minimum Quantity: 200,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03154

RF062PJ220CS

Datasheet
Digi-Key Part Number 1276-6022-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RF062PJ220CS
Copy  
Description RES ARRAY 2 RES 22 OHM 0302
Copy  
Detailed Description

22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals

Copy  
Documents & Media
Datasheets Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RF
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Long Side Terminals
Supplier Device Package -
Size / Dimension 0.032" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6022-1