CAD | USD
Add To Favorites
RF062PJ150CS 15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29900 $2.99
25 0.21760 $5.44
50 0.15780 $7.89
100 0.11700 $11.70
250 0.08980 $22.45
500 0.07076 $35.38
1,000 0.04899 $48.99
5,000 0.04082 $204.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6020-1-ND
Copy   1276-6020-1-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF062PJ150CS

Copy   RF062PJ150CS
Description RES ARRAY 2 RES 15 OHM 0302
Copy   RES ARRAY 2 RES 15 OHM 0302
Detailed Description

15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals

Copy   15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Documents & Media
Datasheets Thick-Film Chip Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 15
Tolerance ±5%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Long Side Terminals
Supplier Device Package -
Size / Dimension 0.032" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EXB-14V150JX - Panasonic Electronic Components | Y3150CT-ND DigiKey Electronics
  • EXB-14V150JX
  • Panasonic Electronic Components
  • RES ARRAY 2 RES 15 OHM 0302
  • Unit Price $0.41000
  • Y3150CT-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6020-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6020-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.03463
  • Digi-Reel® ? : 1276-6020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

15:48:20 9/17/2019