Add To Favorites
RC5025J000CS 0 Ohms Jumper 0.667W, 2/3W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.51400 $5.14
25 0.39080 $9.77
50 0.29040 $14.52
100 0.21600 $21.60
250 0.18240 $45.60
500 0.15636 $78.18
1,000 0.11913 $119.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-5994-1-ND
Copy   1276-5994-1-ND
Quantity Available 42,356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC5025J000CS

Copy   RC5025J000CS
Description RES SMD 0 OHM JUMPER 2/3W 2010
Copy   RES SMD 0 OHM JUMPER 2/3W 2010
Detailed Description

0 Ohms Jumper 0.667W, 2/3W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film

Copy   0 Ohms Jumper 0.667W, 2/3W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.667W, 2/3W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-5994-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5994-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.10660
  • Digi-Reel® ? : 1276-5994-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,356 - Immediate
  • Unit Price: Digi-Reel®

09:15:11 1/22/2019