Add To Favorites
RC1005F122CS 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.03000 $0.30
100 0.01250 $1.25
1,000 0.00562 $5.62
2,500 0.00487 $12.18
5,000 0.00403 $20.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3436-1-ND
Copy   1276-3436-1-ND
Quantity Available 850,589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC1005F122CS

Copy   RC1005F122CS
Description RES SMD 1.2K OHM 1% 1/16W 0402
Copy   RES SMD 1.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy   1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.2 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3436-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3436-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 840,000 - Immediate
  • Unit Price: $0.00318
  • Digi-Reel® ? : 1276-3436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 850,589 - Immediate
  • Unit Price: Digi-Reel®

21:15:04 7/20/2019