CAD | USD
Add To Favorites
RC1005F101CS 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.03100 $0.31
100 0.01270 $1.27
1,000 0.00570 $5.70
2,500 0.00494 $12.35
5,000 0.00408 $20.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3429-1-ND
Copy   1276-3429-1-ND
Quantity Available 2,653,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC1005F101CS

Copy   RC1005F101CS
Description RES SMD 100 OHM 1% 1/16W 0402
Copy   RES SMD 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy   100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series Datasheet
Thick-Film Chip Resistor Catalog
Environmental Information RC Chip Resistor Cert of Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3429-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3429-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,650,000 - Immediate
  • Unit Price: $0.00323
  • Digi-Reel® ? : 1276-3429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,653,884 - Immediate
  • Unit Price: Digi-Reel®

05:33:17 9/17/2019