CL32Y475KCVZW6E 4.7µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Product Overview
Digi-Key Part Number 1276-7059-1-ND
Copy   1276-7059-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL32Y475KCVZW6E

Copy   CL32Y475KCVZW6E
Description CAP CER 4.7UF 100V X7S 1210
Copy   CAP CER 4.7UF 100V X7S 1210
Detailed Description

4.7µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy   4.7µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-7060-1-ND CL32B475KCVZW6E Samsung Electro-Mechanics Cut Tape (CT) ? 76,864 - Immediate
$1.87000 1
445-8912-1-ND C3225X7S2A475K200AE TDK Corporation Cut Tape (CT) ? 63,060 - Immediate
$3.05000 1
Documents & Media
Datasheets CL32Y475KCVZW6E Spec Sheet
Multitlayer Ceramic Cap Catalog
Environmental Information MLCC RoHS Compliance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-7059-1

09:02:48 7/20/2019