CAD | USD
Favorite

Price & Procurement
351,075 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.11600 $11.16
100 0.79870 $79.87
500 0.61836 $309.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3392-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 351,031 - Immediate
  • Unit Price: $0.49306
  • Cut Tape (CT)  : 1276-3392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351,031 - Immediate
  • Unit Price: $1.56000

CL32B226KAJNNNE

Datasheet
Digi-Key Part Number 1276-3392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL32B226KAJNNNE
Copy  
Description CAP CER 22UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3392-6