CAD | USD
Favorite

Price & Procurement
258,882 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 0.96000 $9.60
100 0.68650 $68.65
500 0.53154 $265.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3380-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 258,882 - Immediate
  • Unit Price: $0.43752
  • Digi-Reel®  : 1276-3380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 258,882 - Immediate
  • Unit Price: Digi-Reel®

CL32A476MPJNNNE

Datasheet
Digi-Key Part Number 1276-3380-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL32A476MPJNNNE
Copy  
Description CAP CER 47UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3380-1