CAD | USD
Favorite

Price & Procurement
136,432 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.57300 $15.73
100 1.17970 $117.97
500 0.89134 $445.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3367-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 136,000 - Immediate
  • Unit Price: $0.65058
  • Digi-Reel®  : 1276-3367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,432 - Immediate
  • Unit Price: Digi-Reel®

CL32A157MQVNNNE

Datasheet
Digi-Key Part Number 1276-3367-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL32A157MQVNNNE
Copy  
Description CAP CER 150UF 6.3V X5R 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3367-1