CAD | USD
Favorite

Price & Procurement
202,610 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.27200 $2.72
100 0.13750 $13.75
500 0.09412 $47.06
1,000 0.08327 $83.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1055-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 202,000 - Immediate
  • Unit Price: $0.08482
  • Cut Tape (CT)  : 1276-1055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202,610 - Immediate
  • Unit Price: $0.43000

CL31B475KAHNNNE

Datasheet
Digi-Key Part Number 1276-1055-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31B475KAHNNNE
Copy  
Description CAP CER 4.7UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1055-6