CAD | USD
Favorite

CL31B225KBH4PNE 2.2µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.73600 $7.36
25 0.52160 $13.04
50 0.43920 $21.96
100 0.35690 $35.69
500 0.26906 $134.53
1,000 0.24710 $247.10

Submit a request for quotation on quantities greater than those displayed.

CL31B225KBH4PNE

Datasheet
Digi-Key Part Number 1276-3136-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31B225KBH4PNE
Copy  
Description CAP CER 2.2UF 50V X7R 1206
Copy  
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3136-1