Add To Favorites
CL31B106KAHZW6E 10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45600 $4.56
100 0.27390 $27.39
500 0.20548 $102.74
1,000 0.17351 $173.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-7031-6-ND
Copy   1276-7031-6-ND
Quantity Available 202,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31B106KAHZW6E

Copy   CL31B106KAHZW6E
Description CAP CER 10UF 25V X7R 1206
Copy   CAP CER 10UF 25V X7R 1206
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Documents & Media
Datasheets CL31B106KAHZW6E Spec Sheet
MLCC Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Featured Product Soft-Termination Capacitors (3 mm Guaranteed)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-7031-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-7031-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: $0.15222
  • Cut Tape (CT) ? : 1276-7031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202,807 - Immediate
  • Unit Price: $0.70000

22:18:37 6/15/2019