Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.56300 $5.63
100 0.37090 $37.09
500 0.27476 $137.38
1,000 0.23354 $233.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-3036-6-ND
Copy   1276-3036-6-ND
Quantity Available 464,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21X476MRYNNNE

Copy   CL21X476MRYNNNE
Description CAP CER 47UF 4V X6S 0805
Copy   CAP CER 47UF 4V X6S 0805
Detailed Description

47µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy   47µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3036-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3036-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 464,000 - Immediate
  • Unit Price: $0.20354
  • Cut Tape (CT) ? : 1276-3036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 464,717 - Immediate
  • Unit Price: $0.85000

14:54:07 8/22/2019