CAD | USD
Favorite

Price & Procurement
153,650 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22300 $2.23
100 0.11280 $11.28
500 0.07722 $38.61
1,000 0.06832 $68.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6813-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.05682
  • Digi-Reel®  : 1276-6813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 153,650 - Immediate
  • Unit Price: Digi-Reel®

CL21B334KBFVPNE

Datasheet
Digi-Key Part Number 1276-6813-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21B334KBFVPNE
Copy  
Description CAP CER 0.33UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6813-1